Eurotherm NANODAC/VH, 4 Input Channels, 4 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

RS Stock No.:
8113397
Mfr. Prt No.:
NANODAC/VH/X/X/LRR/XX/TS/WD
Brand:
Eurotherm

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8113397
Product description Eurotherm NANODAC/VH, 4 Input Channels, 4 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,
Manufacturer / Brand Eurotherm
Manufacturer part number NANODAC/VH/X/X/LRR/XX/TS/WD
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
RS stock number 8113397
Product description Eurotherm NANODAC/VH, 4 Input Channels, 4 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,
Manufacturer / Brand Eurotherm
Manufacturer part number NANODAC/VH/X/X/LRR/XX/TS/WD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Eurotherm
Power Source Mains
Width 90 mm
Length 96 mm
Maximum Operating Voltage 230 V ac
Number of Inputs 4
Recorder Input Type Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V
IP Rating IP10, IP65, IP66
Model Number p NANODAC/VH
Number of Outputs 4
Height 96 mm
Battery Life 3 yr
Weight 440 g
Chart Type Paperless
Minimum Operating Voltage 100 V ac
Battery Type BR 2330 Lithium
Parameter Measured Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement +2495 °C
Checking stock...
IDR
21,192,080.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,192,080.49
*price per unit indicative
"Eurotherm NANODAC/VH, 4 Input Channels, 4 Output Channels, Paperless Chart Recorder Measures Current, Millivolt," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda