Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 400mm

RS Stock No.:
2902762
Mfr. Prt No.:
40568
Brand:
Zarges
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
RS stock number 2902762
Product description Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 400mm
Manufacturer / Brand Zarges
Manufacturer part number 40568

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Zarges
External Dimensions 250 x 600 x 400 mm
Series K 470
Colour Silver
External Depth 400 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 4.8 kg
Material Type Metal
Internal Width 550 mm
Lockable Yes
External Width 600 mm
Internal Height 220 mm
Internal Dimensions 220 x 550 x 350 mm
Internal Depth 350 mm
External Height 250 mm
Checking stock...
IDR
6,590,343.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,590,343.59
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda