Taica Anti Vibration Mount, Gel Bush

RS Stock No.:
0474741
Mfr. Prt No.:
B-1
Brand:
Taica

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0474741
Product description Taica Anti Vibration Mount, Gel Bush
Manufacturer / Brand Taica
Manufacturer part number B-1
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
RS stock number 0474741
Product description Taica Anti Vibration Mount, Gel Bush
Manufacturer / Brand Taica
Manufacturer part number B-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Gel Bushes

Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.

Features and Benefits

• Through Bolts Type
• Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
• Minimum Horizontal Deflection
• Split Unit to Make Installation Easier and to Suit Varying Material Thickness
• Excellent Weathering Properties, Ozone Resistant
• No Loss of Performance After Repeated Compression
• UV Resistant and Chemically Resistant and Out Door Use

Product Application Information

Suitable for isolating vibration on equipment from 0.2 kg up 32 kg.

L0474864-01L0474741-01

Specifications

Attribute Value
Brand Taica
Anti Vibration Mount Type Gel Bush
Bore Length 11.5 mm
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -40 °C
Outer Diameter 25 mm
Bore Diameter 4 mm
Material Silicone Gel
Metalwork Brass
Checking stock...
IDR
285,300.80
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1285,300.80
*price per unit indicative
"Taica Anti Vibration Mount, Gel Bush" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products