SKF TMMK 10-35 Hand Bearing Puller, 10 → 35 mm capacity
- RS Stock No.:
- 7324735
- Mfr. Prt No.:
- TMMK 10-35
- Brand:
- SKF
![Logo for SKF](https://media.rs-online.com/h_40/brand/M1644-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7324735 |
Product description | SKF TMMK 10-35 Hand Bearing Puller, 10 → 35 mm capacity |
Manufacturer / Brand | SKF |
Manufacturer part number | TMMK 10-35 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SK
Product Details
Bearing Mounting, Dismounting and Inspection Tools
Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.
SKF Combi Kit TMMK series
The SKF TMMK series designed for the quick and precise mounting and dismounting of deep groove ball bearings from shafts, housings and blind housings. A multi-purpose fitting tool is included which is suitable for mounting bearings and bushings, seal rings, belt pulleys and other similar products. For dismounting of deep groove ball bearings from blind housings and shafts, the SKF TMMK series contains a unique three-armed puller. When dismounting deep groove ball bearings from housings, a combination of this puller, sliding hammer and support rings enables easy removal of the bearings.
Features and Benefits
• The TMMK 10-35 suits bearings with bore diameters from 10 mm to 35 mm
• The TMMK 20-50 suits bearings with bore diameters from 20 mm to 50 mm
• Easy selection and identification
• Correct combination of impact ring and sleeve ensures that mounting forces are not transmitted via the rolling elements of the bearing
• Impact rings made from polyamide. Impact sleeves made from glass fibre reinforced polyamide which is strong and lightweight
• Dead-blow hammer with nylon faces. Steel shot loaded for maximum impact. Handle absorbs shock and vibration due to its comfortable rubber grip
• Claws designed to facilitate a precise fit in the bearings raceways
• Elastic locking ring for easy connection of puller arms to spindle
Specifications
Attribute | Value |
Brand | SKF |
Capacity | 10 → 35 mm |
Puller Type | Bearing Puller |
Operation | Hand |