Norgren Air Reservoir 0.5L, G 1/8, M/163 Series

RS Stock No.:
2011282
Mfr. Prt No.:
M/163/50
Brand:
Norgren
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
RS stock number 2011282
Product description Norgren Air Reservoir 0.5L, G 1/8, M/163 Series
Manufacturer / Brand Norgren
Manufacturer part number M/163/50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Reservoir

Temperature range -20°C to +80°C


Specifications

Attribute Value
Brand Norgren
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Manufacturer Series M/163
Reservoir Bore 63.5 mm
Volume 0.5 L
Port Connection G 1/8
Maximum Pressure 10 bar
Checking stock...
IDR
4,509,955.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,509,955.33
*price per unit indicative
"Norgren Air Reservoir 0.5L, G 1/8, M/163 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda