WIKA 9626951 Analogue Positive Pressure Gauge Bottom Entry 250bar, Connection Size G 1/4
- RS Stock No.:
- 0110876
- Mfr. Prt No.:
- 9626951
- Brand:
- WIKA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0110876 |
Product description | WIKA 9626951 Analogue Positive Pressure Gauge Bottom Entry 250bar, Connection Size G 1/4 |
Manufacturer / Brand | WIKA |
Manufacturer part number | 9626951 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
APPROVALS : Germanischer Lloyd and Gosstandart
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Specifications
Attribute | Value |
Brand | WIKA |
Gauge Outside Diameter | 63 mm |
Connection Size | G 1/4 |
Best Accuracy | ±1.6 % |
Maximum Pressure Measurement | 250 bar |
Minimum Pressure Measurement | 0 bar |
Minimum Operating Temperature | -20 °C |
Pressure Gauge Type | Bottom Entry |
Case Material | Stainless Steel |
Maximum Operating Temperature | +60 °C |