Stanley Proto 10 piece Carbon Steel Screw Extractor Set

RS Stock No.:
0282855
Mfr. Prt No.:
9500B
Brand:
Stanley Proto
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
RS stock number 0282855
Product description Stanley Proto 10 piece Carbon Steel Screw Extractor Set
Manufacturer / Brand Stanley Proto
Manufacturer part number 9500B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

10-Piece Square Section Screw Extractor Set

This 10 piece screw extractor set can be used to to remove broken, rusted, cross-threaded or otherwise damaged screws. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.

Features and Benefits

• Made from high-carbon alloy steel that is very strong and fracture resistant
• The gradual taper prevents wedging and seizing
• Unique corner enables a positive bite for removing the stud without damaging the object the stud is being removed from
• Works on both right and left handed fasteners
• Each piece is stamped with a size that matches the drill bit to be used with the extractor

Typical Applications:

Screw extractors are tools designed for extracting broken screws and nuts that have been damaged preventing their normal removal. Extractors are made from extra hard steel that allows for drilling or hammering extractors into a screw and further removing by turning with a wrench. Screw extractors are commonly used by:

Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts

FAQs:
What tip sizes are supplied in the set?

The set consists of 1/8, 3/16, 7/32, 5/16, 3/8, 7/16, 17/32, 5/8, 3/4 and 1 inch wide extractors


Specifications

Attribute Value
Brand Stanley Proto
Number of Pieces 10
Set Contents 1/4 in, 3/16 in, 7/32 in, 5/16 in, 3/8 in, 7/16 in, 17/32 in, 5/8 in, 3/4 in, 1.0 in
Material Carbon Steel
Checking stock...
IDR
3,498,501.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,498,501.06
*price per unit indicative
"Stanley Proto 10 piece Carbon Steel Screw Extractor Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda