Sibille 3/8 in Square Drive Insulated Torque Wrench

RS Stock No.:
9182344
Mfr. Prt No.:
MS100NOVM
Brand:
Sibille
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
RS stock number 9182344
Product description Sibille 3/8 in Square Drive Insulated Torque Wrench
Manufacturer / Brand Sibille
Manufacturer part number MS100NOVM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Sibille MS100N0 3/8 in Reversible Torque Wrench

The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.

Features and Benefits:

  • Ideal for precision tightening and loosening nuts or bolts

  • Tightening torque can be made by turning the pivoting handle

  • Guaranteed to protect up to 1000 V

  • Meets NF EN 60900 / CEI60900 - NF EN ISO 6789-1-2017

  • Type II tool - class A - accuracy +/-3% of the displayed value

  • Product marked with the logo allowing the interchangeability of accessories (sockets, extensions,...) between different manufacturers, thanks to a mechanical locking system of the assembly.


Specifications

Attribute Value
Brand Sibille
Drive Size 3/8 in
Overall Length 230 mm Insulated
Type Insulated
Drive Shape Square
Checking stock...
IDR
9,283,499.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,283,499.23
*price per unit indicative
"Sibille 3/8 in Square Drive Insulated Torque Wrench" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda