Kern Weighing Scale, 120g Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
1363421
Mfr. Prt No.:
ABS 120-4N
Brand:
Kern

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363421
Product description Kern Weighing Scale, 120g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number ABS 120-4N
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
RS stock number 1363421
Product description Kern Weighing Scale, 120g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number ABS 120-4N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Kern ABS Series Analytical Balances

Kern ABS Series analytical balance with high-quality single-cell weighing system.

Single-cell Advanced Technology

• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 seconds under laboratory conditions
• Shock proof construction
• High corner load performance

Features and Benefits

• Dosage Aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
• Only ABS-N: Adjusting program CAL, external test weights at an extra price


Specifications

Attribute Value
Brand Kern
Interface Type RS232
Minimum Operating Temperature +5 °C
Parts Counting Yes
Weighing Capacity 120 g
Model Number p ABS 120-4N
Net Weight 5.82 kg
Maximum Operating Temperature +40 °C
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Resolution 0.1 mg
Weighpan Diameter 91 mm
Checking stock...
IDR
20,293,382.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,293,382.97
*price per unit indicative
"Kern Weighing Scale, 120g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda