Eaton UPS Source Transfer Switch
- RS Stock No.:
- 9186447
- Mfr. Prt No.:
- EATS16N
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9186447 |
Product description | Eaton UPS Source Transfer Switch |
Manufacturer / Brand | Eaton |
Manufacturer part number | EATS16N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Eaton Power Source Transfer Switch
Eaton ATS
The Eaton Automatic Transfer Switch (ATS) is a high availability switch designed for providing redundant power for sensitive equipment. Powered by two independent power sources and automatically makes a rapid switch from one source to the other when the power supply used to power its connected load fails.
This ATS is efficient and reliable
SUPPLIED_WITH : User manual
Quick start guide
Safety manua
Application Guide & Use of UPS
Provides power redundancy to IT equipment
Alternative to expensive redundant power supplies available from networking equipment vendors
Compact, 1U rack form factor
Seamlessly switches from one power source to the other
Network management on ATS 16 Netpack versions
LCD with metering and basic configuration capabilities
Input Plug: (2) C20
Outputs: (8) C13, (1) C19
The ATS 16 Netpack provides network connectivity. This allows users to access, configure and manage units from remote locations
Specifications
Attribute | Value |
Brand | Eaton |
Width | 250 mm |
Depth | 43 mm |
Dimensions | 430 x 250 x 43 mm |
Length | 430 mm |