Dymo Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series
- RS Stock No.:
- 5156827
- Mfr. Prt No.:
- 18056
- Brand:
- Dymo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5156827 |
Product description | Dymo Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series |
Manufacturer / Brand | Dymo |
Manufacturer part number | 18056 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Dymo Heat Shrink Tubing
Heat Shrink Tubing
DYMO’s heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.
Features and Benefits
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Print does not fade or smudge
• Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
• Flame retardant
• Supplied in lengths of 1.5m
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
Attribute | Value |
Brand | Dymo |
Series | DYMO |
Colour | Yellow |
Flame Retardant | Yes |
Sleeve Diameter | 12 mm |
Sleeve Length | 1.5 m |
Shrink Ratio | 3:1 |
Shrunk Diameter | 3 mm |
Sleeve Type | Heat Shrink |
Material | Polyolefin |