Keysight Technologies Bench Power Supply, 49W, 1 Output, 0 → 60V, 1.4 A, 800mA

RS Stock No.:
6677378
Mfr. Prt No.:
E3643A
Brand:
Keysight Technologies
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
RS stock number 6677378
Product description Keysight Technologies Bench Power Supply, 49W, 1 Output, 0 → 60V, 1.4 A, 800mA
Manufacturer / Brand Keysight Technologies
Manufacturer part number E3643A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Output Voltage 0 → 60 V
Brand Keysight Technologies
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Output Current 1.4 A, 800 mA
Supply Voltage 110 V ac, 230 V ac
Output Connector Binding Post Terminal
Maximum Temperature +55 °C
Minimum Temperature 0 °C
Number of Outputs 1
Number of Displays 2
Type Digital
Input Connector IEC 320
Power Rating 49 W
Checking stock...
IDR
18,093,525.00
IDR
15,897,128.40
Out of stock
Price EachYou save IDR 2,196,396.60 (12.1%)
Unit(s)Per Unit(IDR)
115,897,128.40
*price per unit indicative
"Keysight Technologies Bench Power Supply, 49W, 1 Output, 0 → 60V, 1.4 A, 800mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products