Pilz PNOZ X 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts
- RS Stock No.:
- 2391055
- Mfr. Prt No.:
- 774306
- Brand:
- Pilz
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2391055 |
Product description | Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts |
Manufacturer / Brand | Pilz |
Manufacturer part number | 774306 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2391055 |
Product description | Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts |
Manufacturer / Brand | Pilz |
Manufacturer part number | 774306 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
PILZ PNOZ X1 Safety Relay, Dual Channel
The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.
APPROVALS : CE, cULus Listed, TÜV, KOSHA, CCC.
Features and benefits
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors
• The safety function will remain effective in the case of a component failure
• This unit has an electronic fuse.
• The correct opening and closing of your safety function relays is tested automatically in each of the on/off cycles.
Safety features
• The circuit is redundant with built in self-monitoring
Applications
• Emergency stop buttons
• Safety curtains
Technical safety parameters
• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3
Specifications
Attribute | Value |
Brand | Pilz |
Range | PNOZ X |
Function | Safety Switch/Interlock |
Reset Method | Automatic, Manual |
Depth | 121 mm |
Length | 87 mm |
Width | 22.5 mm |
Number of Channels | 2 |
Terminal Type | Screw |
Safety Category | 4 |
Supply Voltage | 24 V ac/dc |
Safety Contacts | 2 |
Series | PNOZ X2.1 |
Performance Level | e |