Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC

RS Stock No.:
7125749
Mfr. Prt No.:
LRCD220-EN-BS
Brand:
Megger
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
RS stock number 7125749
Product description Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
Manufacturer / Brand Megger
Manufacturer part number LRCD220-EN-BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Power Source Battery
Width 148 mm
Length 203 mm
Maximum Voltage Measurement 500 V
Non-Trip Loop Test Yes
PSC Display Yes
Minimum Operating Temperature -5 °C
Height 78 mm
Best Loop Test Accuracy ±2 %
Model Number p LRCD220
Battery Life 2000 Tests
Weight 980 g
Test Equipment Type Combined Loop & RCD Tester
Safety Category Level CAT III
Loop Impedance Test Type 2 Wire
Safety Category Voltage 300 V
RCD Test Current 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA
Battery Type AA
Safety Category CAT III 300 V, IEC 61010
RCD Test Type AC Selective, DC Selective
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
16,831,383.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,831,383.63
*price per unit indicative
"Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda