Megger DET3TC Earth Tester 2kΩ CAT IV 100 V
- RS Stock No.:
- 5144666
- Mfr. Prt No.:
- DET3TC
- Brand:
- Megger
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
RS stock number | 5144666 |
Product description | Megger DET3TC Earth Tester 2kΩ CAT IV 100 V |
Manufacturer / Brand | Megger |
Manufacturer part number | DET3TC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Megger |
Absolute Maximum Resistance Measurement | 2 kΩ |
Power Source | Battery |
Width | 78 mm |
Length | 203 mm |
Best Accuracy | ±2% + 3 Digits |
Minimum Operating Temperature | -15 °C |
Height | 148 mm |
Model Number p | DET3TC |
Includes | Case, Stake & Reel Set |
Weight | 1 kg |
Measurement Type | 2 & 3 Pole Testing |
Plug Type | Type F - Schuko plug |
Battery Type | AA |
Safety Category | CAT IV 100 V |
Display Type | LCD |
Maximum Operating Temperature | +55 °C |