SES Sterling Black PVC 18mm Round Cable Grommet for Maximum of 12 mm Cable Dia.

RS Stock No.:
1367231
Mfr. Prt No.:
01070041010
Brand:
SES Sterling
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
RS stock number 1367231
Product description SES Sterling Black PVC 18mm Round Cable Grommet for Maximum of 12 mm Cable Dia.
Manufacturer / Brand SES Sterling
Manufacturer part number 01070041010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC grommets black, type DK


Specifications

Attribute Value
Brand SES Sterling
Series PLIO
Colour Black
Maximum Panel Thickness 3 mm
Grommet Type Round
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -30 °C
Panel Hole Diameter 18 mm
Maximum Cable Diameter 12 mm
Material PVC
Checking stock...
IDR
596,928.99
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1596,928.995,969.29
*price per unit indicative
"SES Sterling Black PVC 18mm Round Cable Grommet for Maximum of 12 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda