Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load

RS Stock No.:
1113022
Mfr. Prt No.:
G3RV-SR700-D DC24
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113022
Product description Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3RV-SR700-D DC24
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
RS stock number 1113022
Product description Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3RV-SR700-D DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status


Specifications

Attribute Value
Brand Omron
Minimum Load Current 100 μA
Switching Type DC
Height 90 mm
Length 6.2 mm
Contact Configuration SPNO
Maximum Turn On Time 6 ms
Terminal Type Screw
Special Features High-Speed Opening and Closing SSR, Lower Profile than Conventional Products
Standards Met CE, CULus, TUV Certification
Relay Type Solid State Relay
Number of Poles 1
Series G3RV-SR
Operating Temperature Range -30 → +55 °C
Off State Leakage Current 10 μA
Maximum Load Voltage 26.4 V dc
Load Voltage Range 3 → 26.4 V dc
Dimensions 6.2 x 78 x 90 mm
Mounting Type DIN Rail
Maximum Control Voltage 24 V dc
Control Voltage Range Maximum of 24 V dc
Maximum Load Current 3 A
Depth 78 mm
Output Device MOSFET
Minimum Load Voltage 3 V dc
Checking stock...
IDR
700,874.98
IDR
571,755.39
Out of stock
Price EachYou save IDR 129,119.59 (18.4%)
Unit(s)Per Unit(IDR)
1571,755.39
*price per unit indicative
"Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products