Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout

RS Stock No.:
3309388
Mfr. Prt No.:
ZB4BS844
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3309388
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BS844
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
RS stock number 3309388
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BS844

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Emergency Stop Push Button Switch - Harmony ZB4-B Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.

Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Note: All heads require a body/fixing collar and contact bodies.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).
• Clip-together component system (head, body, contact blocks).
• Chromium plated metal, durable and easy to recycle
• The switch has great resistance to electric shock, conforming to the machine safety standards of the IEC (Class 1)
• Single locking screw, making the button easy to mount, reliable and secure.
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider

Applications

• Energy infrastructure industries (control panels, machinery operation, packaging)
• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Water and Waste Water management systems (control panels, machinery operation, packaging)
• Metal, Mining and Minerals industries (material handling, pumping/working)
• Oil and Gas industries (pumping control panels, dangerous machinery)


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Colour Red
IP Rating IP66, IP69, IP69K
Range Harmony
Head Diameter 40 mm
Cutout Diameter 22 mm
Reset Method Twist to Reset
Depth 57 mm
Push Button Material Plastic
Supply Voltage 600 V ac, 600 V dc
Width 40 mm
Head Style Mushroom
Mounting Type Panel Mount
Voltage Rating 600 V ac, 600 V dc
Supply Current 550 (dc) mA, 6 (ac) A
Illuminated No
Checking stock...
IDR
1,349,619.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,349,619.63
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda