Fair-Rite Openable Ferrite Sleeve, 17.3 x 8.4 x 36.2mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm

RS Stock No.:
1729995
Mfr. Prt No.:
0431164951
Brand:
Fair-Rite
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
RS stock number 1729995
Product description Fair-Rite Openable Ferrite Sleeve, 17.3 x 8.4 x 36.2mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm
Manufacturer / Brand Fair-Rite
Manufacturer part number 0431164951

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V


Specifications

Attribute Value
Brand Fair-Rite
Application EMI Suppression
Outer Width 17.3 mm
Key No
Impedance at 25 MHz 169 Ω
Material 31 Material
Impedance at 100 MHz 280 Ω
Aperture Diameter 5.1 mm
Type Round Cable Snap-Its
Outer Height 36.2 mm
Openable Yes
Outer Dimensions 17.3 x 8.4 x 36.2 mm
Outer Depth 8.4 mm
Number of Apertures 1
Checking stock...
IDR
5,149,889.22
Out of stock
Price Box (1 Box of 294)
Box(s)Per Box(IDR)Per Unit(IDR)
15,149,889.2217,516.63
*price per unit indicative
"Fair-Rite Openable Ferrite Sleeve, 17.3 x 8.4 x 36.2mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products