FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load

RS Stock No.:
2372127
Mfr. Prt No.:
5045DD10-70
Brand:
FIBET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2372127
Product description FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 5045DD10-70
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
RS stock number 2372127
Product description FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 5045DD10-70

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Female-Female Mounts - Type DD

Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads.


Specifications

Attribute Value
Brand FIBET
Overall Height 45 mm
Material Natural Rubber
Diameter 50 mm
Anti Vibration Mount Type Female Buffer Foot
Compression Deflection 9 mm
Compression Load 270 kg
Thread Size M10
Metalwork Zinc Plated Steel
Type Female to Female
Checking stock...
IDR
583,398.18
IDR
295,160.46
Out of stock
Price Pack (1 Pack of 4)You save IDR 288,237.72 (49.4%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1295,160.4673,790.12
*price per unit indicative
"FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda