Testo 175 H1 Temperature & Humidity Data Logger with Capacitive, NTC Sensor, 2 Input Channels

RS Stock No.:
7320578
Mfr. Prt No.:
0572 1754
Brand:
Testo
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
RS stock number 7320578
Product description Testo 175 H1 Temperature & Humidity Data Logger with Capacitive, NTC Sensor, 2 Input Channels
Manufacturer / Brand Testo
Manufacturer part number 0572 1754

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Power Source Battery
Data Logger Type Temperature & Humidity
Number of Input Channels 2
Best Humidity Measurement Accuracy ±0.03 %RH
Number of Readings Per Channel 1000000
Best Temperature Measurement Accuracy ±0.4 °C
IP Rating IP54
Interface Type USB
Minimum Operating Temperature -20 °C
Humidity Measurement Resolution 0.1 %RH
Includes Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life 3 Years
Maximum Humidity Measurement 100 %RH
Temperature Measurement Resolution 0.1 °C
Model Number p 175 H1
Dimensions 149 x 53 x 27 mm
Battery Type AAA
Measurement Parameters Humidity, Temperature
Maximum Temperature Measurement +50 (TD) °C
Sensor Type Capacitive, NTC
Display Type LCD
Maximum Operating Temperature +55 °C
Checking stock...
IDR
5,620,950.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,620,950.21
*price per unit indicative
"Testo 175 H1 Temperature & Humidity Data Logger with Capacitive, NTC Sensor, 2 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda