Gems Sensors Relative Pressure Sensor for Various Media, 400bar Max Pressure Reading, Analogue

RS Stock No.:
4554797
Mfr. Prt No.:
3100B0400S01E000
Brand:
Gems Sensors

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4554797
Product description Gems Sensors Relative Pressure Sensor for Various Media, 400bar Max Pressure Reading, Analogue
Manufacturer / Brand Gems Sensors
Manufacturer part number 3100B0400S01E000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections


Specifications

Attribute Value
Brand Gems Sensors
IP Rating IP67
Maximum Pressure Reading 400 bar
Output Type Analogue
Minimum Operating Temperature -40 °C
Minimum Pressure Reading 0 bar
Process Connection G1/4
Accuracy 0.25 %
Analogue Output 4 → 20 mA
Pressure Reading Type Relative
Response Time 1 ms
Supply Voltage 8 → 30 V dc
Media Measured Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Electrical Connection M12 Connector
Maximum Operating Temperature +125 °C
Checking stock...
IDR
3,414,903.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,414,903.73
*price per unit indicative
"Gems Sensors Relative Pressure Sensor for Various Media, 400bar Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products