Optoma ML750E Projector

RS Stock No.:
1262044
Mfr. Prt No.:
95.8UA02GC1E
Brand:
Optoma

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262044
Product description Optoma ML750E Projector
Manufacturer / Brand Optoma
Manufacturer part number 95.8UA02GC1E
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
RS stock number 1262044
Product description Optoma ML750E Projector
Manufacturer / Brand Optoma
Manufacturer part number 95.8UA02GC1E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Optoma
Lamp Life Normal Mode 20000 (Bright) h
Height 42 mm
Aspect Ratio 16:10 (Native), 16:9/4:3 (Compatible)
Contrast Ratio 20000:1
Includes AC Power Cord, Battery, Carry Bag, HDMI Cable, Quick Start Card, Remote Control
Graphics Display WXGA
Operating Voltage 100 → 240 V
Model ML750E
Weight 1.4 kg
Projector Size Type Standard
Depth 170 mm
Brightness 1500 lm
Maximum Operating Voltage 240 V
Built In Speaker Yes
Resolution 1280 x 800 pixels
Width 270 mm
Maximum Screen Size 2.54 m
Minimum Operating Voltage 100 V
Projector Type Ultra Slim Portable LED Projector
Connectivity Audio In 3.5 mm, Audio Out 3.5 mm, Composite, HDMI, Micro USB, SD Card Slot, USB-A Reader/Wireless x 2, VGA (YPbPr/RGB)
Checking stock...
IDR
16,206,029.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,206,029.45
*price per unit indicative
"Optoma ML750E Projector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda