Dymo XTL Black on White Label Printer Tape, 12 mm Width, 7 m Length

RS Stock No.:
8931902
Mfr. Prt No.:
1868810
Brand:
Dymo XTL

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8931902
Product description Dymo XTL Black on White Label Printer Tape, 12 mm Width, 7 m Length
Manufacturer / Brand Dymo XTL
Manufacturer part number 1868810
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
RS stock number 8931902
Product description Dymo XTL Black on White Label Printer Tape, 12 mm Width, 7 m Length
Manufacturer / Brand Dymo XTL
Manufacturer part number 1868810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Dymo Heat Shrink Tubing

DYMO XTL Heat Shrinkable Tubing

Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The sleeves are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification

Note

This product is not developed to be used on humans, animals and/or in direct food contact

Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
UL recognised as a component to UL 224


Specifications

Attribute Value
Brand Dymo XTL
Tape Width 12 mm
Quantity 1
Colour Black
Background Colour White
Width 12 mm
Print Colour Black
Length 2.7 m
Tape Length 7 m
Label Quantity 1
Checking stock...
IDR
1,560,133.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,560,133.86
*price per unit indicative
"Dymo XTL Black on White Label Printer Tape, 12 mm Width, 7 m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products