SES Sterling Electroflex PVC Flexible Conduit Grey 50mm x 30m

RS Stock No.:
1613679
Mfr. Prt No.:
07400037013
Brand:
SES Sterling

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1613679
Product description SES Sterling Electroflex PVC Flexible Conduit Grey 50mm x 30m
Manufacturer / Brand SES Sterling
Manufacturer part number 07400037013
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
RS stock number 1613679
Product description SES Sterling Electroflex PVC Flexible Conduit Grey 50mm x 30m
Manufacturer / Brand SES Sterling
Manufacturer part number 07400037013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Sealed flexible sheaths


Specifications

Attribute Value
Brand SES Sterling
Series Electroflex
Colour Grey
Conduit Type Flexible
Nominal Diameter 50 mm
Maximum Operating Temperature +60 °C
Interior Diameter 40 mm
Outer Diameter 46.4 mm
IP Rating IP65
Minimum Operating Temperature -20 °C
Length 30 m
Material PVC
Standards Met UL 94 V-0
Checking stock...
IDR
6,140,260.60
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,140,260.60204,675.35
*price per unit indicative
"SES Sterling Electroflex PVC Flexible Conduit Grey 50mm x 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda