Gedore 6 drawer ABS WheeledTool Chest, 930mm x 605mm x 375mm

RS Stock No.:
8477919
Mfr. Prt No.:
9018140
Brand:
Gedore
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
RS stock number 8477919
Product description Gedore 6 drawer ABS WheeledTool Chest, 930mm x 605mm x 375mm
Manufacturer / Brand Gedore
Manufacturer part number 9018140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Gedore
Width 605 mm
Wheeled Yes
Dimensions 375 x 605 x 930 mm
Length 375 mm
Tool Storage Type Tool Chest
Load Capacity 200 kg
Weight 43.5 kg
Number of Drawers 6
Height 930 mm
Material ABS
Checking stock...
IDR
16,393,258.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,393,258.10
*price per unit indicative
"Gedore 6 drawer ABS WheeledTool Chest, 930mm x 605mm x 375mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda