Hirschmann Cable Mount Connector, 4 Contacts, M22 Connector, Socket

RS Stock No.:
1685649
Mfr. Prt No.:
934125100 CA 3 LD
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1685649
Product description Hirschmann Cable Mount Connector, 4 Contacts, M22 Connector, Socket
Manufacturer / Brand Hirschmann
Manufacturer part number 934125100 CA 3 LD
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
RS stock number 1685649
Product description Hirschmann Cable Mount Connector, 4 Contacts, M22 Connector, Socket
Manufacturer / Brand Hirschmann
Manufacturer part number 934125100 CA 3 LD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Hirschmann CA series connectors – Protection Class IP67

Hirschmann CA Series Cable Mounted Industrial Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have an integrated strain relief to ensure a secure cable connection. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

APPROVALS : UL recognised VDE, CSA, SEV

Applications

The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.

• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry

Environment

Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.

The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.

Features and Benefits

• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Cable clamp by means of integrated reducing strain relief which maintains IP67 sealing
• Cable clamping range 6 - 12mm
• Overall body length 61mm

FAQ

Q: Is this connector easy to use?

A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.

Q: Are there accessories available for these connectors?

A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.


Specifications

Attribute Value
Brand Hirschmann
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Screw
Series CA
Connector Size M22
Contact Plating Silver
Current Rating 16.0 A
Voltage Rating 400 V
IP Rating IP67
Number of Contacts 4
Housing Material Polymer
Contact Gender Female
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
14,291,891.84
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
114,291,891.84142,918.92
*price per unit indicative
"Hirschmann Cable Mount Connector, 4 Contacts, M22 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda