Glenair Female Cat6 RJ45 Connector

RS Stock No.:
7133488
Mfr. Prt No.:
FRITS0220-RJ45-1F7
Brand:
Glenair

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7133488
Product description Glenair Female Cat6 RJ45 Connector
Manufacturer / Brand Glenair
Manufacturer part number FRITS0220-RJ45-1F7
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
RS stock number 7133488
Product description Glenair Female Cat6 RJ45 Connector
Manufacturer / Brand Glenair
Manufacturer part number FRITS0220-RJ45-1F7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

Glenair MIL-DTL-5015 Connector, Receptacle RJ45 and USB-A Female Bulkhead

Glenair MIL-DTL-5015, RJ45 and USB-A female bulkhead connectors feature a reverse bayonet coupling with a black zinc cobalt plating. These connectors provide a very high level of protection from the most hostile of environments. The RJ45 and USB-A connectors themselves are housed within a rugged waterproof square flange mount panel connector with resilient nitrile inserts providing IP67 protection when mated.

RJ45

Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

USB-A

Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated


Specifications

Attribute Value
Brand Glenair
Depth 34.5 mm
Length 38 mm
Orientation Straight
IP Rating IP67
Width 38 mm
LAN Category Cat6
Ethernet Connector Type RJ45 Connector
Gender Female
Mounting Type Panel Mount
Checking stock...
IDR
3,611,048.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,611,048.03
*price per unit indicative
"Glenair Female Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products