Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome

RS Stock No.:
0823112
Mfr. Prt No.:
8761.00U152
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0823112
Product description Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8761.00U152
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
RS stock number 0823112
Product description Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8761.00U152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Belden Single Twisted Pair Overall Shielded Cable

If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.

These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.

These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.

The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.

Features and Benefits:

• Single pair polyethylene insulated stranded conductors
• Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
• 120.4101 N max. recommended pulling tension
• UL Flame test: UL 1685 UL loading

Applications:

Instrumentation
Control Systems
Computing

Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.

What are the benefits of shielded cabling?

Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.


Specifications

Attribute Value
Brand Belden
Audio Cable Type Line level Low Voltage signal Cable
Size of Strands 30 AWG
Capacitance Core To Core 79 pF/m
Drain Wire Yes
Capacitance Core To Screen 154 pF/m
Sheath Colour Chrome
Number of Strands 7
Minimum Operating Temperature -20 °C
Reel Length 152 m
Maximum Operating Temperature +60 °C
Outer Diameter 4.45 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Insulation Material PE
Current Rating 2.9 A per conductor @ 25°C ambient
Characteristic Impedance 64 Ω
Length 152 m
Conductor Resistance 16 Ω/0.34 km
Shielded/Unshielded Shielded
Cable Shape Twisted Pair
Core Strands 7/30
Number of Cores 2
Cross Sectional Area 0.35 mm²
Conductor Material Tinned Copper
Voltage Rating 300 V
Conductor Strand Type Stranded
Checking stock...
IDR
5,466,657.02
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,466,657.0235,964.85
*price per unit indicative
"Belden 2 Core Line level Low Voltage signal Cable, 0.35 mm² CSA, 4.45mm od, 152m, Chrome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda