Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount
- RS Stock No.:
- 2919669
- Mfr. Prt No.:
- SIL05-1A72-BV669
- Brand:
- Meder
![Logo for Meder](https://media.rs-online.com/h_40/brand/M0775-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2919669 |
Product description | Meder SPNO Reed Relay, 5V dc Coil, 500 Ω, PCB Mount |
Manufacturer / Brand | Meder |
Manufacturer part number | SIL05-1A72-BV669 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SPNO SIL (5 x 19 x 8)
APPROVALS : VDE, UL
Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g
Specifications
Attribute | Value |
Brand | Meder |
Height | 7.8 mm |
Contact Configuration | SPNO |
Terminal Type | Through Hole |
Maximum Switching Current AC | 1 A |
Coil Power | 50 mW |
Coil Resistance | 500 Ω |
Contact Material | Rhodium |
Maximum Switching Current DC | 1 A |
Length | 19.8 mm |
Life | 5000000 (Electrical) cycles |
Minimum Operating Temperature | -20 °C |
Contact Resistance | 150 (Static) mΩ, 200 (Dynamic) mΩ |
Operating Temperature Range | -20 → +70 °C |
Maximum Operating Temperature | +70 °C |
Isolation Coil To Contact | 1.5 kV dc |
Maximum Switching Voltage DC | 200 V dc |
Coil Voltage | 5 V dc |
Dimensions | 19.8 x 5.08 x 7.8 mm |
Mounting Type | PCB Mount |
Operating Time Including Bounce | 0.5 ms |
Maximum Switching Power DC | 20 W |
Depth | 5.08 mm |
Maximum Switching Voltage AC | 200 V ac |