Merlett Plastics PUR 5m Long Clear Flexible Ducting Reinforced, 20mm Bend Radius

RS Stock No.:
1259365
Mfr. Prt No.:
9130661000000
Brand:
Merlett Plastics
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
RS stock number 1259365
Product description Merlett Plastics PUR 5m Long Clear Flexible Ducting Reinforced, 20mm Bend Radius
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130661000000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethane Hose

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.


Specifications

Attribute Value
Brand Merlett Plastics
Colour Clear
Reinforced Yes
Length 5 m
Bend Radius 20 mm
Suitable Applications Abrasive Material, Chips, Dust
Outer Diameter 106 mm
Material PUR
Inner Diameter 100 mm
Checking stock...
IDR
2,226,290.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,226,290.25
*price per unit indicative
"Merlett Plastics PUR 5m Long Clear Flexible Ducting Reinforced, 20mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products