Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount

RS Stock No.:
8593402
Mfr. Prt No.:
PCB01DM24
Brand:
Carlo Gavazzi
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
RS stock number 8593402
Product description Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number PCB01DM24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Carlo Gavazzi Asymmetrical Timer


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac/dc
Brand Carlo Gavazzi
Minimum Operating Temperature -20 °C
Mode of Operation Asymmetrical Recycler with Pulse Start
Power Supply External
Time Range 0.1 s → 100 h
Contact Material Silver Tin Oxide
Depth 80 mm
Time Increment Hours, Minutes, Seconds
Length 36 mm
Width 94 mm
Number of Contacts 2
Terminal Type Plug In
Mounting Type Plug In
Time Delay ?100 (On) ms, ?200 (Off) ms
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 8 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
3,326,901.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,326,901.02
*price per unit indicative
"Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products