PULS DIMENSION DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
9159741
Mfr. Prt No.:
CP10.241
Brand:
PULS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9159741
Product description PULS DIMENSION DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand PULS
Manufacturer part number CP10.241
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
RS stock number 9159741
Product description PULS DIMENSION DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand PULS
Manufacturer part number CP10.241

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand PULS
Mounting Type DIN Rail Mount
Input Voltage 100 → 240 V ac
Width 39 mm
Depth 117 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 1185000 h
Output Current 10 A
AC or DC Input Voltage ac, dc
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met CE Certified, CSA Certified, cULus Listed, cULus Recognized, GL, IECEX ATEX
Series DIMENSION
Height 124 mm
Power Rating 240 W
Hazardous Area Certification ATEX, IECEx
Checking stock...
IDR
4,080,745.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,080,745.45
*price per unit indicative
"PULS DIMENSION DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products