Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
1850087
Mfr. Prt No.:
BRTF 20-00-501
Brand:
Durbal

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1850087
Product description Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand Durbal
Manufacturer part number BRTF 20-00-501
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
RS stock number 1850087
Product description Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand Durbal
Manufacturer part number BRTF 20-00-501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Durbal
Connection Thread Standard Metric
Material Forged Steel
Bore Size 20 mm
Connection Size M20 x 1.5 Female
Dynamic Load Rating 17 kN
Minimum Operating Temperature -20 °C
Static Load Rating 11.7 kN
Connection Gender Female
Maximum Operating Temperature +120 °C
Overall Length 102 mm
Checking stock...
IDR
5,915,061.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,915,061.77
*price per unit indicative
"Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda