Moflash E1EX Nickel Plated Brass M20 Cable Gland Without Locknut, 20.5mm, IP66, IP68, ATEX, Brass

RS Stock No.:
9010637
Mfr. Prt No.:
50200
Brand:
Moflash

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9010637
Product description Moflash E1EX Nickel Plated Brass M20 Cable Gland Without Locknut, 20.5mm, IP66, IP68, ATEX, Brass
Manufacturer / Brand Moflash
Manufacturer part number 50200
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
RS stock number 9010637
Product description Moflash E1EX Nickel Plated Brass M20 Cable Gland Without Locknut, 20.5mm, IP66, IP68, ATEX, Brass
Manufacturer / Brand Moflash
Manufacturer part number 50200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E1EX Captive Component Gland for Explosive Atmospheres

The E1EX Captive Component Gland is designed for use with steel wire and aluminium armoured cable in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d IIC Gb, Ex e IIC Gb, Ex nR IIC Gc, Ex tb IIIC Db II 2G, II 2D, II 3G.

APPROVALS : ATEX, IECEx, INMETRO, SANS/IEC.

For indoor, outdoor and Group II hazardous areas
Two part handling, no loose parts
Captive Cone and Cone Ring provide an armour clamp and earth bond for steel wire armour and aluminium armour
Patented disconnect system that allows inspection of armour clamp and inner seal after assembly
Factory fitted with a specially formulated elastomeric seal for built-in safety, seals on the inner sheath of the cable to IP66 / IP68
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
Complete with a sealing gasket and end cap safety gauge for correct gland selection


Specifications

Attribute Value
Brand Moflash
Colour Brass
Material Nickel Plated Brass
Locknut Included No
Thread Size M20
Minimum Operating Temperature -20 °C
IP Rating IP66, IP68
Hazardous Area Certification ATEX
Minimum Cable Diameter 14.5 mm
Maximum Operating Temperature +95 °C
Series E1EX
Maximum Cable Diameter 20.5 mm
Operating Temperature Range -20 → +95 °C
Checking stock...
IDR
392,288.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,288.60
*price per unit indicative
"Moflash E1EX Nickel Plated Brass M20 Cable Gland Without Locknut, 20.5mm, IP66, IP68, ATEX, Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda