Makita 4350FCT Corded Jigsaw, 240V
- RS Stock No.:
- 4581799
- Mfr. Prt No.:
- 4350FCT
- Brand:
- Makita
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4581799 |
Product description | Makita 4350FCT Corded Jigsaw, 240V |
Manufacturer / Brand | Makita |
Manufacturer part number | 4350FCT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Makita 4350FCT Corded Jigsaw
Introducing the Makita 4350FCT corded jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts. This tool can be operated with an orbital oscillating mechanism or straight-line cutting action. There is a lever to change the cutting action and 3 orbital settings that allow fast cuts to be made in various materials.
Why would you buy this jigsaw?
The Makita 4350FCT offers features not seen in your typical corded jigsaw, for example, the stroke rate and stroke length make cutting much easier, an adjustable speed dial, and a soft start that stops the jigsaw from jumping when you start the cut. This jigsaw has a locking mechanism on the trigger switch which allows continuous operation and reduces fatigue when making long cuts.
Features and Benefits
• Quick-release tool-less blade change
• Sturdy adjustable base for accurate cutting
• Variable speed control
• Soft start
• Built-in job light
• 5 blades & dust extraction
• Orbital action
• Ultra-low vibration
• Tool-less blade change
• Ergonomic rubberised handle
Specification
• Power input: 720W
• 240 V
• Length of stroke: 26 mm
• Bevel capacity: 45 mm
• Max cut: wood 135 mm, steel 10 mm
• Weight: 2.4 kg
What do you get?
• Makita 4350FCT Jigsaw
• Hex wrench
• Dust nozzle
• Blade Set
• Anti-Scratch Shoe Cover
• Anti-splinter Device
• Storage/Carrying Case
Typical Applications
Corded power tools like corded jigsaws have power cables that run from electrical outlets. Jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Corded jigsaws can be found in areas such as:
Construction
Carpentry
Manufacturing
Home
FAQ’s
Does this corded jigsaw come in a case?
Yes, a storage case is supplied
Does this jigsaw come with blades?
Yes, there are 6 blades supplied - 4 wood and 2 sheet metal
Specifications
Attribute | Value |
Brand | Makita |
Brushed/Brushless Motor | Brushed |
Voltage | 240 V |
Maximum Speed | 2800 spm |
Saw Type | Jigsaw |
Corded/Cordless | Corded |
Weight | 5.7 kg |
Plug Type | Type G - British 3-pin |
Model Number | 4350FCT |