Lubetech Performance Spill Kit 120 L Oil Spill Kit

RS Stock No.:
1367547
Mfr. Prt No.:
24-1120
Brand:
Lubetech

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367547
Product description Lubetech Performance Spill Kit 120 L Oil Spill Kit
Manufacturer / Brand Lubetech
Manufacturer part number 24-1120
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
RS stock number 1367547
Product description Lubetech Performance Spill Kit 120 L Oil Spill Kit
Manufacturer / Brand Lubetech
Manufacturer part number 24-1120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Superior Oil Performance Wheeled Bin Spill Response Kit

Superior Oil Performance Wheeled Bin spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a wheeled bin for easy movement to where required.

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

FEATURES and BENEFITS:

Superior oil spill kit – Superior grade oil
Polyethylene wheeled bin – hinged lid
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb and retain oils, fuels, lubricants (hydro-carbon based fuels)
Absorbs oils off water
Superior grade absorbents

Capacity:

Stock number 136-7546 – 240 L – Size 580 x 750 x 1100 mm
Stock number 136-7547 – 120 L – Size 560 x 430 x 1060 mm
Stock number 136-7572 – 360 L – Size 590 x 895 x 1110 mm


Specifications

Attribute Value
Brand Lubetech
Absorbent Capacity 120 L
Size 560 x 430 x 1060 mm
Kit Contents 140 L Yellow Polyethylene 2-Wheeled Bin x 1, 210 x 295 mm Lubetech Branded Oil Spill Kit Label x 1, 30 cm Black Cable Tie x 10, 38 cm x 23 cm Oil Absorbent Pillow x 8, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 50 cm x 40 cm Superior Oil-Only Pad x 60, 7.5 cm x 1.2m Superior Sock Oil x 4, Lubetech Branded Spill Kit Instruction Sheet x 1
Range Performance Spill Kit
Application Oil
Checking stock...
IDR
5,543,331.61
IDR
4,012,252.28
Out of stock
Price KitYou save IDR 1,531,079.33 (27.6%)
Unit(s)Per Unit(IDR)
14,012,252.28
*price per unit indicative
"Lubetech Performance Spill Kit 120 L Oil Spill Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda