Wieland safeRELAY 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact, Monitored Reset

RS Stock No.:
5151787
Mfr. Prt No.:
R1.188.0530.1
Brand:
Wieland
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
RS stock number 5151787
Product description Wieland safeRELAY 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact, Monitored Reset
Manufacturer / Brand Wieland
Manufacturer part number R1.188.0530.1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SNZ 4052K Safety Relay for Two Hand Control, Type IIIC

All units conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113. Dimensions (mm) for all units: H 96.5, W 22.5, L 114,Contact Rating: 6A for all units. Colour supplied may vary from that shown.

Stop category 0
LED indication for supply voltage and safety circuits
Simultaneity check <0.5s


Specifications

Attribute Value
Brand Wieland
Reset Method Monitored
Function Two Hand Control
Depth 114 mm
Length 96.5 mm
Width 22.5 mm
Number of Channels 2
Terminal Type Screw
Supply Voltage 24 V ac/dc
Safety Category 4
Safety Contacts 2
Range safeRELAY
Series SNZ 4052
Auxiliary Contacts 1
Performance Level e
Checking stock...
IDR
3,615,558.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,615,558.30
*price per unit indicative
"Wieland safeRELAY 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact, Monitored Reset" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products