Weller Xcelite 11 piece Hex Key Set

RS Stock No.:
0538757
Mfr. Prt No.:
99PS40N
Brand:
Weller Xcelite
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
RS stock number 0538757
Product description Weller Xcelite 11 piece Hex Key Set
Manufacturer / Brand Weller Xcelite
Manufacturer part number 99PS40N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Xcelite by Weller Inchangeable Hex Key Sets

Introducing the Xcelite by Weller 11-piece hex key set. Upon inspection, each key has its own locating area inside the clear polycarbonate case, removal is easy as is assembly – each key slot into the Cab flute handle and if you require more reach there is an extension.

Why would you buy these Key Sets?

Weller's hex key set is made for professional precision, designed for loosening and tightening fasteners to give a unique and secure connection in wood, metal or plastic assemblies. All blades are precision formed with ball ends, made from high carbon steel with a highly polished nickel chrome base, except the Bristol spline.

Features and Benefits

  • Metric or Imperial

  • Working length 102 mm

  • Hex ends and ball end tips for tightening and removing fasteners

  • Engage screw heads from any angle

  • Ends precision-machined to close tolerances

  • Slip easily into sockets and hold securely without reaming

What do you get?

  • 9 hexagonal head blades

  • Extension - 102 mm

  • Handle -27 mm x 105 mm

  • Polycarbonate case – 140 x 137 x 36 mm

Sizes

  • 99PS40: Imperial = .050,1/16 ,5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16 (RS stock no: 538-757)

  • 99PS40BP: Metric = 1 mm, 1.5 mm, 2 mm, 2.5 mm, 2.75 mm, 3 mm, 4 mm, 5 mm (RS stock no: 538-735)

Options

  • 99PS40; 11-piece Allen Hex = RS stock no: 538-757

  • 99PS40BP; 11-piece ball end = RS stock no: 538-735

  • 99PS40BP; 11-piece ball end = RS stock no: 614-873

Did you know?

A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn-out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

FAQ’s

How secure are the blades in the handle?

The set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring yet permits quick, easy insertion and removal.


Specifications

Attribute Value
Brand Weller Xcelite
Shape Straight
Number of Pieces 11
Hex Key Type Hexagon
Imperial or Metric Imperial
Material Carbon Steel
Checking stock...
IDR
1,144,769.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,144,769.46
*price per unit indicative
"Weller Xcelite 11 piece Hex Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda