Starrett HSS 16 → 51mm Hole Saw Set
- RS Stock No.:
- 0604731
- Mfr. Prt No.:
- BC892
- Brand:
- Starrett
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0604731 |
Product description | Starrett HSS 16 → 51mm Hole Saw Set |
Manufacturer / Brand | Starrett |
Manufacturer part number | BC892 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett 8 Piece Fast Cut Bi-Metal Holesaw Kit
The Starrett 8 Piece Fast Cut Bi-Metal Hole Saw set contains an extra cobalt HSS tooth material for enhanced heat and wear resistance.
The set also features the new 5.5 TPI positive rake tooth design, ensuring a smoother and faster cut.
Designed to cut stainless steel, metals and mild steel sheet. The Fast Cut Saws also cuts through wood, plastic, plaster and other materials.
Features and Benefits:
8 Piece Fast Cut Bi-Metal Holesaw Kit
Holesaw Diameters: 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm (1/8”)
41 mm (1.5/8”) hole saw depth
Specifications
Attribute | Value |
Brand | Starrett |
Diameter | 16 → 51 mm |
Number of Pieces | 8 |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | HSS |