VersaRack 12U Server Rack With Steel 4-Post Frame in Black

RS Stock No.:
9017947
Mfr. Prt No.:
E19SWM12U24
Brand:
nVent Hoffman
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
RS stock number 9017947
Product description VersaRack 12U Server Rack With Steel 4-Post Frame in Black
Manufacturer / Brand nVent Hoffman
Manufacturer part number E19SWM12U24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Hoffman

Hoffman VERSARACK 19 inch Rack Unit

Hoffman VERSARACK series server racks are made for wall mounting and securing 19 inch rack equipment for a variety of applications. This rack can accommodate either left or right hinges for versatile unit access. VERSARACK open frame racks are ideal for high-density cabling applications and allow quick and easy access for maintenance and repair.

With a heavy gauge, cold rolled steel wall section, the VERSARACK is a robust and reliable rack unit with a static load rating of 150 lbs. The low gloss black powder coat finish provides a sleek and professional finish while protecting the rack from general day to day wear. Built in cable tie down points support up to 1” wide strapping for a tidy, efficient unit both horizontally and vertically.

Features and Benefits

• Designed to accommodate all standard 19 inch rack equipment
• Easy, single-tool assembly reduces installation time and cost
• Spring-load pivot pins provide for either left or right hinging
• Preassembled for fast, time-saving installation
• Temporary mounting bracket allows for rapid, single-person wall installation
• Open design allows maximum access to cables and equipment


Specifications

Attribute Value
Brand nVent Hoffman
Overall Height 706 mm
Rack Units 12 U
Frame Type 4-Post
Series VersaRack
Colour Black
Material Steel
Checking stock...
IDR
10,706,436.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,706,436.97
*price per unit indicative
"VersaRack 12U Server Rack With Steel 4-Post Frame in Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda