Schneider Electric CT White Dado Trunking – Closed Slot, W100 mm x D50mm, L3m, uPVC
- RS Stock No.:
- 3151460
- Mfr. Prt No.:
- CT105
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3151460 |
Product description | Schneider Electric CT White Dado Trunking - Closed Slot, W100 mm x D50mm, L3m, uPVC |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | CT105 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Schneider Electric Consort Cable Trunking - CT1
From Schneider Electric, this Consort Dado Trunking combines high quality and cost-effectiveness in cable management. This range of cable trunking features a double locking lid which keeps your cables extra secure. This feature also enables fast installation and convenient maintenance. Users can mount at dado height.
Note
Dividers are not supplied as a part of the set. For compatible dividers please see RS stock number: 121-1012
Features & Benefits
• This cable trunking is ideal for office and commercial environments.
• Rigid Construction
• Double Locking Lid
• Convertible Compartments
• Attractive Curved Design
• White in colour
• Dividers are not supplied as a part of the set. For compatible dividers please see RS stock number: 121-1012
• The Consort Cable Trunking can be converted to have three separate compartments by utilizing the clip-in divider bases. This is ideal for the segregation of power, data and telecommunication cables. (For compatible dividers please see RS stock number: 121-1012)
• There are clip-in fully segregated 1 and 2 gang socket mounting boxes available, which can be positioned at any point along the trunking. This allows or flush fixing of a wide range of wiring accessories, such as faceplates, from all other leading manufacturers
Specifications
Attribute | Value |
Brand | Schneider Electric |
Colour | White |
Depth | 50 mm |
Trunking/Chain Type | Dado Trunking |
Width | 100 mm |
Length | 3 m |
Slot Type | Closed |
Material | uPVC |
Series | CT |