Ansmann ALCS 2-24A Battery Charger For Lead Acid 2V 900mA with UK plug
- RS Stock No.:
- 4331459
- Mfr. Prt No.:
- 9564006-1
- Brand:
- Ansmann
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
RS stock number | 4331459 |
Product description | Ansmann ALCS 2-24A Battery Charger For Lead Acid 2V 900mA with UK plug |
Manufacturer / Brand | Ansmann |
Manufacturer part number | 9564006-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Ansmann |
Number of Charge Stages | 1 |
Plug Type | UK |
Chemistries Charged | Lead Acid |
Input Voltage | 230 V ac |
Output Voltage | 2 V, 6 V, 12 V, 24 V |
Batteries Included | No |
Dimensions | 106 x 68 x 51 mm |
Weight | 280 g |
Model Number | ALCS 2-24A |
Number of Batteries Charged | 1 |
Charge Current | 900 mA |