Semikron 1600V 95A, Silicon Junction Diode, 2-Pin E 11 SKN 71/16

RS Stock No.:
9056015
Mfr. Prt No.:
SKN 71/16
Brand:
Semikron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9056015
Product description Semikron 1600V 95A, Silicon Junction Diode, 2-Pin E 11 SKN 71/16
Manufacturer / Brand Semikron
Manufacturer part number SKN 71/16
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
RS stock number 9056015
Product description Semikron 1600V 95A, Silicon Junction Diode, 2-Pin E 11 SKN 71/16
Manufacturer / Brand Semikron
Manufacturer part number SKN 71/16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Diodes and Rectifiers, Semikron

Stud Mounting Rectifier Diodes

High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.

High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body


Specifications

Attribute Value
Brand Semikron
Number of Elements per Chip 1
Mounting Type Thread Mount
Diameter 17 mm
Package Type E 11
Peak Non-Repetitive Forward Surge Current 1.2 kA
Rectifier Type High Voltage
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Stud Anode
Maximum Forward Voltage Drop 1.5 V
Maximum Continuous Forward Current 95 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 1600 V
Checking stock...
IDR
244,288.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1244,288.81
*price per unit indicative
"Semikron 1600V 95A, Silicon Junction Diode, 2-Pin E 11 SKN 71/16" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products