RS PRO Black Sealant Paste 310 ml Cartridge
- RS Stock No.:
- 0512783
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
RS stock number | 0512783 |
Product description | RS PRO Black Sealant Paste 310 ml Cartridge |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
Silicone Sealant – General Purpose
A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.
Note
Not considered to be ’food safe’.
Specifications
Attribute | Value |
Brand | RS PRO |
Tensile Strength | 180 N/cm |
Package Type | Cartridge |
Maximum Operating Temperature | +100 °C |
Product Form | Paste |
Colour | Black |
Sealant Type | Silicone Sealant |
Cure Time | 7 (23 °C) days |
Food Processing Safe | No |
Application | Jointing |
Package Size | 310 ml |
Chemical Type | Elastomer |
Hardness | 30 Shore A |
Operating Temperature Range | -50 → +100 °C |
Odour | Sweet |
Specific Gravity | 1.52 |
Physical Properties | Low Modulus, Neutral Cure |
Minimum Operating Temperature | -50 °C |