Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V

RS Stock No.:
2159615
Mfr. Prt No.:
V16
Brand:
Royce Thompson Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2159615
Product description Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V
Manufacturer / Brand Royce Thompson Electric
Manufacturer part number V16
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
RS stock number 2159615
Product description Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V
Manufacturer / Brand Royce Thompson Electric
Manufacturer part number V16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Lighting Components

Adjustable 5-1000 Lux

Suitable for internal and external use
Time delay prevents intermittent switching
LED indication of unit operation
Adjustment by potentiometer


Specifications

Attribute Value
Brand Royce Thompson Electric
Mount Type Wall
Sensor Type Cadmium Sulfide
Range Adjustable
Width 70 mm
Wattage 250 mW
Voltage Rating 230 V
Height 51.5 mm
Time Delay 10 s to 40 s
Controller Type Detector
Length 95 mm
Checking stock...
IDR
2,089,408.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,089,408.80
*price per unit indicative
"Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products