STMicroelectronics L293B, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP

RS Stock No.:
1686790
Mfr. Prt No.:
L293B
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1686790
Product description STMicroelectronics L293B, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number L293B
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
RS stock number 1686790
Product description STMicroelectronics L293B, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number L293B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Relay and Inductive Load Drivers

Load Driver ICs, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Height 5.1 mm
Width 7.1 mm
Minimum Operating Temperature -40 °C
Dimensions 20 x 7.1 x 5.1 mm
Minimum Operating Supply Voltage 4.5 V
Pin Count 16
Mounting Type Through Hole
Maximum IGBT Collector Current 1 A
Package Type PDIP
Maximum Operating Temperature +150 °C
Motor Type Brushed DC
Maximum Collector Emitter Voltage 36 V
Length 20 mm
Output Configuration Dual Full Bridge
Maximum Operating Supply Voltage 36 V
Checking stock...
IDR
1,948,436.64
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
11,948,436.6477,937.47
*price per unit indicative
"STMicroelectronics L293B, Brushed Motor Driver IC, 36 V 1A 16-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products