Lindstrom 110 mm Electronics Side Cutter

RS Stock No.:
0603441
Mfr. Prt No.:
8140
Brand:
Lindstrom
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
RS stock number 0603441
Product description Lindstrom 110 mm Electronics Side Cutter
Manufacturer / Brand Lindstrom
Manufacturer part number 8140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 1, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Lindstrom Oval Head Micro Bevel Diagonal Cutter

Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.

Micro bevel for basic wire cutting and PCB work
High performance Ball Bearing Steel for excellent strength
Black oxidised finish with corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring enabling a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut

LF603441-10

Specifications

Attribute Value
Brand Lindstrom
Overall Length 110 mm
Type Electronics Side Cutter
ESD Safe Yes
Maximum Cutting Capacity 1.2 mm
Checking stock...
IDR
1,734,461.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,734,461.04
*price per unit indicative
"Lindstrom 110 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products