Cinch FD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
- RS Stock No.:
- 0449792
- Mfr. Prt No.:
- RS000170000EL1K
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0449792 |
Product description | Cinch FD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch |
Manufacturer / Brand | Cinch |
Manufacturer part number | RS000170000EL1K |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0449792 |
Product description | Cinch FD 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch |
Manufacturer / Brand | Cinch |
Manufacturer part number | RS000170000EL1K |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Cinch Filtered 'D' Connectors
Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
Brand | Cinch |
Contact Material | Copper Alloy |
D Connector Type | Filtered D-Sub |
Termination Method | Solder |
D-Sub Shell Size | C |
Depth | 12.55 mm |
Series | FD |
Length | 69.32 mm |
Number of Contacts | 37 |
Width | 10.2 mm |
Dimensions | 69.32 x 10.2 x 12.55 mm |
Minimum Operating Temperature | -25.0 °C |
Voltage Rating | 200.0 V |
Pitch | 2.76 mm |
Maximum Operating Temperature | +125 °C |
Current Rating | 5.0 A |
Housing Material | Steel |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |