HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 11 → 16mm ID

RS Stock No.:
0528384
Mfr. Prt No.:
HGS16BP
Brand:
HI-GRIP

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0528384
Product description HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 11 → 16mm ID
Manufacturer / Brand HI-GRIP
Manufacturer part number HGS16BP
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
RS stock number 0528384
Product description HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 11 → 16mm ID
Manufacturer / Brand HI-GRIP
Manufacturer part number HGS16BP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm


Specifications

Attribute Value
Brand HI-GRIP
Inside Diameter 11 → 16 mm
Inside Diameter Maximum 16 mm
Clip Type Hose Clip
Screw/Bolt Head Slotted Hex
Material Stainless Steel
Band Width 9 mm
Inside Diameter Minimum 11 mm
Stainless Steel Type A2 304
Checking stock...
IDR
325,578.56
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1325,578.5665,115.71
*price per unit indicative
"HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 11 → 16mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda